+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8151

Pliers: cutting; side; ESD; 112.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8151
TME Symbol:
SA.8151

Specification

Manufacturer
LINDSTRÖM
Type of pliers
cutting
Kind of pliers
side
Version
ESD
Blade hardness
63-65 HRC
Cutting range
cable Ø0,2...1,6mm
Pliers length
112.5mm
Gross weight66.29 g
EAN code7314150051199
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8151
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.64 USDGross price for quantities from 1 pcs - 46.64 USD
Net price for quantities from 5 pcs - 45.19 USDGross price for quantities from 5 pcs - 45.19 USD
Net price for quantities from 10 pcs - 43.73 USDGross price for quantities from 10 pcs - 43.73 USD
Net price for quantities from 30 pcs - 40.82 USDGross price for quantities from 30 pcs - 40.82 USD
Net price for quantities from 50 pcs - 39.36 USDGross price for quantities from 50 pcs - 39.36 USD
Packaging method by the manufacturer:Cardboard = 10 pcs