+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8152

Pliers: cutting; side,precision; ESD; oval head,blackened tool


Manufacturer: LINDSTRÖM

Manufacturer part number:
8152
TME Symbol:
SA.8152

Specification

Manufacturer
LINDSTRÖM
Type of pliers
cutting
Kind of pliers
precision, side
Version
ESD
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,1...1,25mm
B dimension
13mm
C dimension
12.5mm
D dimension
6mm
F dimension
1.2mm
Pliers length
112.5mm
Kind of cut
with side face
Oblique pliers/knives features
  • blackened tool
  • oval head
Dimensions
Gross weight58.5 g
EAN code7314150052097
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8152
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.91 USDGross price for quantities from 1 pcs - 52.91 USD
Net price for quantities from 5 pcs - 51.25 USDGross price for quantities from 5 pcs - 51.25 USD
Net price for quantities from 10 pcs - 49.60 USDGross price for quantities from 10 pcs - 49.60 USD
Net price for quantities from 30 pcs - 46.30 USDGross price for quantities from 30 pcs - 46.30 USD
Net price for quantities from 50 pcs - 44.64 USDGross price for quantities from 50 pcs - 44.64 USD
Packaging method by the manufacturer:Cardboard = 10 pcs