+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8154 CO

Pliers; side,cutting; ESD; blackened tool; 112.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8154 CO
TME Symbol:
SA.8154CO

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,6mm
B dimension
12.5mm
C dimension
12.5mm
D dimension
6mm
F dimension
1.2mm
Pliers length
112.5mm
Kind of cut
with side face
Dimensions
Gross weight62.1 g
EAN code7314150052233
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8154 CO
8 in TME stock
Net price for quantities from 1 pcs - 57.17 USDGross price for quantities from 1 pcs - 57.17 USD
Net price for quantities from 5 pcs - 55.39 USDGross price for quantities from 5 pcs - 55.39 USD
Net price for quantities from 10 pcs - 53.60 USDGross price for quantities from 10 pcs - 53.60 USD
Net price for quantities from 30 pcs - 50.02 USDGross price for quantities from 30 pcs - 50.02 USD
Net price for quantities from 50 pcs - 48.24 USDGross price for quantities from 50 pcs - 48.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs