+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8161 CO

Pliers; side,cutting,precision; ESD; oval head,blackened tool


Manufacturer: LINDSTRÖM

Manufacturer part number:
8161 CO
TME Symbol:
SA.8161CO

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, precision, side
Version
ESD
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,3...2,0mm
B dimension
16mm
C dimension
16mm
D dimension
8mm
F dimension
1.6mm
Pliers length
125mm
Kind of cut
with side face
Oblique pliers/knives features
  • blackened tool
  • oval head
Dimensions
Gross weight88 g
EAN code7314150051748
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8161 CO
0 in TME stock
Net price for quantities from 1 pcs - 60.33 USDGross price for quantities from 1 pcs - 60.33 USD
Net price for quantities from 5 pcs - 58.45 USDGross price for quantities from 5 pcs - 58.45 USD
Net price for quantities from 10 pcs - 56.56 USDGross price for quantities from 10 pcs - 56.56 USD
Net price for quantities from 30 pcs - 52.79 USDGross price for quantities from 30 pcs - 52.79 USD
Net price for quantities from 50 pcs - 50.90 USDGross price for quantities from 50 pcs - 50.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.