+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8225 IP

Pliers; Cobra adjustable grip; 315mm; chrome-vanadium steel


Manufacturer: BAHCO

Manufacturer part number:
8225 IP
TME Symbol:
SA.8225IP

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
Cobra adjustable grip
Pliers length
315mm
Tool material
chrome - vanadium steel
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • self-locking pushbutton ensures quick adjustment
  • self-locking pushbutton ensures quick blade adjustment and replacement
  • the especially profiled jaw self grips on the held object
Gross weight564.9 g
EAN code7314150101764
See other products in this category: Adjustable Pliers BAHCO,
*
8225 IP
1 in TME stock
Net price for quantities from 1 pcs - 49.68 USDGross price for quantities from 1 pcs - 49.68 USD
Net price for quantities from 2 pcs - 46.25 USDGross price for quantities from 2 pcs - 46.25 USD
Net price for quantities from 4 pcs - 44.54 USDGross price for quantities from 4 pcs - 44.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs