+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBSK-01

Knife; Tool length: 170mm; Blade length: 75mm; assembly knife


Manufacturer: BAHCO

Manufacturer part number:
KBSK-01
TME Symbol:
SA.KBSK-01

Specification

Manufacturer
BAHCO
Type of tool
knife
Tool length
170mm
Blade length
75mm
Body dimensions
14x47x148mm
Kind of package
blister
Handle material
aluminum
Trade name
assembly knife
Oblique pliers/knives features
  • locked blade
  • partially serrated blade
Gross weight117.3 g
EAN code7314150196999

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
KBSK-01
1 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 3 pcs - 13.97 USDGross price for quantities from 3 pcs - 13.97 USD
Net price for quantities from 5 pcs - 13.46 USDGross price for quantities from 5 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs