+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 7490

Pliers; flat; ESD; 146.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 7490
TME Symbol:
SA.RX7490

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
flat, for gripping and bending
Version
ESD
Pliers length
146.5mm
Gross weight86.1 g
EAN code7314150103195
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
RX 7490
7 in TME stock
Net price for quantities from 1 pcs - 47.70 USDGross price for quantities from 1 pcs - 47.70 USD
Net price for quantities from 5 pcs - 46.21 USDGross price for quantities from 5 pcs - 46.21 USD
Net price for quantities from 10 pcs - 44.72 USDGross price for quantities from 10 pcs - 44.72 USD
Net price for quantities from 30 pcs - 41.74 USDGross price for quantities from 30 pcs - 41.74 USD
Net price for quantities from 50 pcs - 40.25 USDGross price for quantities from 50 pcs - 40.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs