+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 7590

Pliers; round,precision; ESD; B: 19.5mm; C: 10.4mm; D: 6mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 7590
TME Symbol:
SA.RX7590

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
precision, round
Version
ESD
Tool material
steel
B dimension
19.5mm
C dimension
10.4mm
D dimension
6mm
E dimension
1.4mm
F dimension
0.7mm
Blade hardness
42-46 HRC
Pliers length
146.5mm
Oblique pliers/knives features
  • polished head
  • tapered pliers head
Dimensions
Gross weight85.35 g
EAN code7314150103201
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
RX 7590
13 in TME stock
Net price for quantities from 1 pcs - 51.70 USDGross price for quantities from 1 pcs - 51.70 USD
Net price for quantities from 5 pcs - 50.08 USDGross price for quantities from 5 pcs - 50.08 USD
Net price for quantities from 10 pcs - 48.47 USDGross price for quantities from 10 pcs - 48.47 USD
Net price for quantities from 30 pcs - 45.24 USDGross price for quantities from 30 pcs - 45.24 USD
Net price for quantities from 50 pcs - 43.62 USDGross price for quantities from 50 pcs - 43.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs