+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 8130

Pliers; side,cutting,precision; ESD; oval head; 133.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8130
TME Symbol:
SA.RX8130

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, precision, side
Version
ESD
Oblique pliers/knives features
oval head
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,0mm
B dimension
8.5mm
C dimension
8mm
D dimension
5mm
F dimension
0.8mm
Pliers length
133.5mm
Dimensions
Gross weight79.68 g
EAN code7314150103003
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8130
6 in TME stock
Net price for quantities from 1 pcs - 58.81 USDGross price for quantities from 1 pcs - 58.81 USD
Net price for quantities from 5 pcs - 56.98 USDGross price for quantities from 5 pcs - 56.98 USD
Net price for quantities from 10 pcs - 55.14 USDGross price for quantities from 10 pcs - 55.14 USD
Net price for quantities from 30 pcs - 51.46 USDGross price for quantities from 30 pcs - 51.46 USD
Net price for quantities from 50 pcs - 49.62 USDGross price for quantities from 50 pcs - 49.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs