+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 8140

Pliers; side,cutting; ESD; 135.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8140
TME Symbol:
SA.RX8140

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
135.5mm
Gross weight83.75 g
EAN code7314150103034
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8140
16 in TME stock
Net price for quantities from 1 pcs - 58.84 USDGross price for quantities from 1 pcs - 58.84 USD
Net price for quantities from 5 pcs - 57.00 USDGross price for quantities from 5 pcs - 57.00 USD
Net price for quantities from 10 pcs - 55.17 USDGross price for quantities from 10 pcs - 55.17 USD
Net price for quantities from 30 pcs - 51.49 USDGross price for quantities from 30 pcs - 51.49 USD
Net price for quantities from 50 pcs - 49.65 USDGross price for quantities from 50 pcs - 49.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs