+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 8147

Pliers; side,cutting; 135.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8147
TME Symbol:
SA.RX8147

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Pliers length
135.5mm
Gross weight83.95 g
EAN code7314150103102
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8147
6 in TME stock
Net price for quantities from 1 pcs - 63.87 USDGross price for quantities from 1 pcs - 63.87 USD
Net price for quantities from 5 pcs - 61.87 USDGross price for quantities from 5 pcs - 61.87 USD
Net price for quantities from 10 pcs - 59.87 USDGross price for quantities from 10 pcs - 59.87 USD
Net price for quantities from 30 pcs - 55.88 USDGross price for quantities from 30 pcs - 55.88 USD
Net price for quantities from 50 pcs - 53.89 USDGross price for quantities from 50 pcs - 53.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs