+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 8149

Pliers; cutting,precision,oblique; ESD; H: 3.2mm; 139mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8149
TME Symbol:
SA.RX8149

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, oblique, precision
Version
ESD
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,1...0,6mm
B dimension
14mm
C dimension
10mm
D dimension
6mm
E dimension
5mm
Dimension G
5mm
H dimension
3.2mm
Pliers length
139mm
Dimensions
Gross weight123 g
EAN code7314150103126
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8149
0 in TME stock
Net price for quantities from 1 pcs - 128.11 USDGross price for quantities from 1 pcs - 128.11 USD
Net price for quantities from 5 pcs - 124.10 USDGross price for quantities from 5 pcs - 124.10 USD
Net price for quantities from 10 pcs - 120.10 USDGross price for quantities from 10 pcs - 120.10 USD
Net price for quantities from 25 pcs - 112.09 USDGross price for quantities from 25 pcs - 112.09 USD
Net price for quantities from 50 pcs - 108.09 USDGross price for quantities from 50 pcs - 108.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.