+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 8150

Pliers; side,cutting; ESD


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8150
TME Symbol:
SA.RX8150

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Tool material
bearing steel, black oxide finishing
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,3...1,6mm
A dimension
138mm
B dimension
13mm
C dimension
12.5mm
D dimension
6mm
F dimension
1.2mm
Oblique pliers/knives features
  • demountable return spring
  • ergonomic two-component handles
  • oval head
  • the spring three-step regulation ensures diversified resistance
Dimensions
Blade
Gross weight83.2 g
EAN code7314150103133
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8150
24 in TME stock
Net price for quantities from 1 pcs - 57.88 USDGross price for quantities from 1 pcs - 57.88 USD
Net price for quantities from 5 pcs - 56.07 USDGross price for quantities from 5 pcs - 56.07 USD
Net price for quantities from 10 pcs - 54.27 USDGross price for quantities from 10 pcs - 54.27 USD
Net price for quantities from 30 pcs - 50.65 USDGross price for quantities from 30 pcs - 50.65 USD
Net price for quantities from 50 pcs - 48.84 USDGross price for quantities from 50 pcs - 48.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs