+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LINDSTRÖM | |
Type of tool | pliers | |
Kind of pliers | cutting, precision, side | |
Version | ESD | |
Oblique pliers/knives features | oval head | |
Tool material | steel | |
Blade hardness | 63-65 HRC | |
Cutting range | coper wire Ø0,3...2,0mm | |
B dimension | 16mm | |
C dimension | 16mm | |
D dimension | 8mm | |
F dimension | 1.6mm | |
Pliers length | 147mm |