+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 8211

Pliers; cutting,precision,oblique; ESD; 134.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8211
TME Symbol:
SA.RX8211

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, oblique, precision
Version
ESD
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,2mm
B dimension
9.5mm
C dimension
10mm
D dimension
6mm
Dimension G
4.1mm
Pliers length
134.5mm
Dimensions
Gross weight83.55 g
EAN code7314150103188
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8211
8 in TME stock
Net price for quantities from 1 pcs - 99.16 USDGross price for quantities from 1 pcs - 99.16 USD
Net price for quantities from 5 pcs - 96.05 USDGross price for quantities from 5 pcs - 96.05 USD
Net price for quantities from 10 pcs - 92.96 USDGross price for quantities from 10 pcs - 92.96 USD
Net price for quantities from 30 pcs - 86.76 USDGross price for quantities from 30 pcs - 86.76 USD
Net price for quantities from 50 pcs - 83.66 USDGross price for quantities from 50 pcs - 83.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs