+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LINDSTRÖM | |
Type of tool | pliers | |
Kind of pliers | cutting, elongated, oblique, precision | |
Version | ESD | |
Tool material | steel | |
Blade hardness | 63-65 HRC | |
Cutting range | coper wire Ø0,2...1,0mm | |
B dimension | 18mm | |
C dimension | 10mm | |
D dimension | 6mm | |
Dimension G | 6.7mm | |
Pliers length | 143mm |