+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 8248

Pliers; cutting,precision,oblique; ESD; 143mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8248
TME Symbol:
SA.RX8248

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, oblique, precision
Version
ESD
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...0,8mm
B dimension
18mm
C dimension
10mm
D dimension
6mm
Dimension G
6.7mm
Pliers length
143mm
Dimensions
Gross weight82.4 g
EAN code7314150103171
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8248
3 in TME stock
Net price for quantities from 1 pcs - 105.78 USDGross price for quantities from 1 pcs - 105.78 USD
Net price for quantities from 5 pcs - 102.47 USDGross price for quantities from 5 pcs - 102.47 USD
Net price for quantities from 10 pcs - 99.17 USDGross price for quantities from 10 pcs - 99.17 USD
Net price for quantities from 30 pcs - 92.56 USDGross price for quantities from 30 pcs - 92.56 USD
Net price for quantities from 50 pcs - 89.25 USDGross price for quantities from 50 pcs - 89.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs