+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC127V

Scissors; for cables; Tool length: 130mm; Blade length: 50mm


Manufacturer: BAHCO

Manufacturer part number:
SC127V
TME Symbol:
SA.SC127V

Specification

Manufacturer
BAHCO
Type of tool
scissors
Tools application
for cables
Tool length
130mm
Blade length
50mm
Oblique pliers/knives features
insulation stripping from the round wires
Tool material
steel
Conform to the norm
IEC 60900
Max. operating voltage
1kV AC
Gross weight88.26 g
EAN code7314150121847
See other products in this category: Shears, Scissors, Knives BAHCO,
*
SC127V
3 in TME stock
Net price for quantities from 1 pcs - 23.31 USDGross price for quantities from 1 pcs - 23.31 USD
Net price for quantities from 3 pcs - 21.70 USDGross price for quantities from 3 pcs - 21.70 USD
Net price for quantities from 5 pcs - 20.90 USDGross price for quantities from 5 pcs - 20.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs