+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC01-3504-10B

Enclosure: ATX server; Standard: 19"; 4U; W: 430mm; H: 177mm; D: 350mm


Manufacturer: LANBERG

Manufacturer part number:
SC01-3504-10B

Alternative designations: Z29822

TME Symbol:
SC01-3504-10B

Specification

Manufacturer
LANBERG
Type of enclosure
ATX server
Standard
19"
Useful height (U)
4U
Width
430mm
Height
177mm
Depth
350mm
Body colour
black
Version
fan x2
Gross weight8.4462 kg
EAN code5901969427608

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
SC01-3504-10B
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.52 USDGross price for quantities from 1 pcs - 89.52 USD
Net price for quantities from 3 pcs - 83.63 USDGross price for quantities from 3 pcs - 83.63 USD