+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC01-5204-12B

Enclosure: ATX server; Standard: 19"; 4U; W: 430mm; H: 176mm; D: 520mm


Manufacturer: LANBERG

Manufacturer part number:
SC01-5204-12B

Alternative designations: Z34165

TME Symbol:
SC01-5204-12B

Specification

Manufacturer
LANBERG
Type of enclosure
ATX server
Standard
19"
Useful height (U)
4U
Width
430mm
Height
176mm
Depth
520mm
Body colour
black
Version
fan x5
Gross weight15.0744 kg
Certificates
EAN code5901969441734

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
SC01-5204-12B
0 in TME stock
Net price for quantities from 1 pcs - 128.97 USDGross price for quantities from 1 pcs - 128.97 USD
Net price for quantities from 3 pcs - 120.38 USDGross price for quantities from 3 pcs - 120.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.