+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCT2168CSOG(B)

IC: driver; octal,LED driver; SOP16; 120mA; 1÷17V; Ch: 8; 3÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2168CSOG(B)
TME Symbol:
SCT2168CSOG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver, octal
Case
SOP16
Output current
0.12A
Output voltage
1...17V
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
3...5.5V DC
Gross weight0.223 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2168CSOG(B)
1580 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
Packaging method by the manufacturer:Reel = 2 500 pcs