+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP-19

PCB distance; polyamide; L: 19.1mm; push-in,snap fastener

Manufacturer: KSS WIRING

Manufacturer part number:
SP-19
TME Symbol:
SP-19

Specification

Manufacturer
KSS WIRING
Type of spacer
PCB distance
Material
polyamide
Spacer length
19.1mm
Mounting
push-in, snap fastener
Plate mounting hole diameter
4/4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/1.6mm
B dimension
5.6mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.469 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Pegs KSS WIRING,
*
SP-19
910 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs