+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of spacer | PCB distance | |
Material | polyamide | |
Spacer length | 25.4mm | |
Mounting | push-in, snap fastener | |
Plate mounting hole diameter | 4/4mm | |
Colour | natural | |
Flammability rating | UL94V-2 | |
Mounting plate thickness | 1.6/1.6mm | |
B dimension | 5.6mm | |
Operating temperature | -40...85°C |