+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | markers | |
Marking | R | |
Material | acid resistant steel SS316 | |
Operating temperature | -80...538°C | |
Mechanical mounting | slide | |
Manufacturer series | HELLERMARK SSM | |
Cable accessories application | cables and wires | |
Width | 6mm | |
Length | 10mm | |
Quantity in set/package | 200pcs. |