+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65464021

Pliers; for circlip; external; 19÷60mm; Pliers len: 170mm; 6546

Manufacturer: STAHLWILLE

Manufacturer part number:
65464021

Alternative designations: 65 46 40 21

TME Symbol:
ST-65464021

Specification

Manufacturer
STAHLWILLE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
170mm
Version
bent, precision, with spring
Manufacturer series
6546
Conform to the norm
DIN 5254B
Plating material
chromium
Gross weight150 g
EAN code4018754037865
See other products in this category: Ring Pliers STAHLWILLE,
See other products from this series.:
*
65464021
0 in TME stock
Net price for quantities from 1 pcs - 22.29 USDGross price for quantities from 1 pcs - 22.29 USD
Net price for quantities from 3 pcs - 21.50 USDGross price for quantities from 3 pcs - 21.50 USD
No. of pieces (Multiplicity: 1)