+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

69132000

Guide roller; W: 21mm; Ø: 23mm; cutting machine


Manufacturer: STAHLWILLE

Manufacturer part number:
69132000

Alternative designations: 69 13 20 00

TME Symbol:
ST-69132000

Specification

Manufacturer
STAHLWILLE
Type of tool accessories
guide roller
Width
21mm
Diameter
23mm
Application
cutting machine
Gross weight60 g
EAN code4018754329762
See other products in this category: Shears, Scissors, Knives STAHLWILLE,
*
69132000
0 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 3 pcs - 9.22 USDGross price for quantities from 3 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.