+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0-84-810

Pliers; Morse's,locking; 190mm


Manufacturer: STANLEY

Manufacturer part number:
0-84-810
TME Symbol:
STL-0-84-810

Specification

Manufacturer
STANLEY
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
190mm
Pliers/knives application
for clamp gripping of flat and formed elements
Gross weight380 g
EAN code3253560848101
See other products in this category: Locking Pliers STANLEY,
*
0-84-810
2 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts