+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8-10-421

Knife; universal; Tool length: 160mm; W: 18mm; FATMAX®


Manufacturer: STANLEY

Manufacturer part number:
8-10-421
TME Symbol:
STL-8-10-421

Specification

Manufacturer
STANLEY
Type of tool
knife
Pliers/knives application
universal
Tool length
160mm
Width
18mm
Standard equipment
blade x1
Handle material
plastic
Manufacturer series
FATMAX®
Oblique pliers/knives features
  • belt clip
  • locked blade
  • pulled out, breakable blade
Gross weight137.58 g
See other products in this category: Shears, Scissors, Knives STANLEY,
See other products from this series.:
*
8-10-421
39 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 6 pcs - 5.35 USDGross price for quantities from 6 pcs - 5.35 USD
Net price for quantities from 12 pcs - 4.64 USDGross price for quantities from 12 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs