+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KDR18

Spacer sleeve; cylindrical; polystyrene; L: 18mm; Øout: 7mm; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
KDR18
TME Symbol:
TDYS3.6/18

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polystyrene
Spacer length
18mm
Outside diameter
7mm
Internal diameter
3.6mm
Colour
black
Dimensional tolerance
±0.15mm
Operating temperature
max. 70°C
Dimensions
Gross weight0.518 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
KDR18
8750 in TME stock
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs