+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of spacer | spacer sleeve | |
Sleeve shape | cylindrical | |
Material | polystyrene | |
Spacer length | 6mm | |
Outside diameter | 7mm | |
Internal diameter | 3.6mm | |
Colour | black | |
Dimensional tolerance | ±0.15mm | |
Operating temperature | max. 70°C |