+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEMPSENSOR

Sensor: temperature; for ribbon cable; 5VDC; Temp: -55÷125°C; IP32


Manufacturer: BLEBOX

Manufacturer part number:
TEMPSENSOR
TME Symbol:
TEMPSENSOR

Specification

Manufacturer
BLEBOX
Type of sensor
temperature
Mounting
for ribbon cable
Temperature measuring range
-55...125°C
IP rating
IP32
Dimensions
31x45x15mm
Plating material
polyurethane
Communictions protocol
µWiFi
Software
dedicated mobile app, wBox
Operating temperature
-20...50°C
Kind of module
wireless
Supply voltage
  • 5V DC
Power supply
  • USB
Gross weight36.3 g
EAN code5900168580244
See other products in this category: Temp. Sensors - Resistance Thermometers BLEBOX,
*
TEMPSENSOR
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.19 USDGross price for quantities from 1 pcs - 23.19 USD