+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

182X40

Screwed spacer sleeve; hexagonal; polyamide; M2,5; L: 40mm; black

Manufacturer: DREMEC

Manufacturer part number:
182X40
TME Symbol:
TFF-M2.5X40/DR182

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
M2,5
Spacer length
40mm
Colour
black
Spanner size
5mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight0.925 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
182X40
3164 in TME stock
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs