+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

282RDX05

Screwed spacer sleeve; cylindrical; polyamide; M2,5; M2,5; 5mm


Manufacturer: DREMEC

Manufacturer part number:
282RDX05
TME Symbol:
TFM-M2.5X5/282RD

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
External thread
M2,5
Internal thread
M2,5
Spacer length
5mm
Colour
black
Mechanical elements features
with internal and external thread
Gross weight0.117 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
282RDX05
200 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs