+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

282X5

Screwed spacer sleeve; hexagonal; polyamide; M2,5; M2,5; L: 5mm

Manufacturer: DREMEC

Manufacturer part number:
282X5
TME Symbol:
TFM-M2.5X5/DR282

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M2,5
Internal thread
M2,5
Spacer length
5mm
Colour
black
Spanner size
5mm
Flammability rating
UL94V-2
Mechanical elements features
with internal and external thread
Gross weight0.136 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
282X5
3380 in TME stock
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsBag = 2 000 pcs