+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

287RDX22

Screwed spacer sleeve; cylindrical; polyamide; M4; M4; 22mm; black


Manufacturer: DREMEC

Manufacturer part number:
287RDX22
TME Symbol:
TFM-M4X22/DR287RD

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
External thread
M4
Internal thread
M4
Spacer length
22mm
Colour
black
Mechanical elements features
with internal and external thread
Gross weight1.044 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
287RDX22
860 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs