+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC700C

Knife; universal; 25mm; Handle material: aluminum


Manufacturer: TAJIMA

Manufacturer part number:
AC700C
TME Symbol:
TJ-AC700C

Specification

Manufacturer
TAJIMA
Type of tool
knife
Pliers/knives application
universal
Width
25mm
Handle material
aluminum
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight200 g
EAN code4975364017352

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives TAJIMA,
*
AC700C
0 in TME stock
Net price for quantities from 1 pcs - 26.78 USDGross price for quantities from 1 pcs - 26.78 USD
Net price for quantities from 4 pcs - 23.94 USDGross price for quantities from 4 pcs - 23.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.