+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TJUM-05-25

Pillow block; aluminium,iglidur® J; 25mm; DryLin® R; short


Manufacturer: IGUS

Manufacturer part number:
TJUM-05-25
TME Symbol:
TJUM-05-25

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
25mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
short
Gross weight253 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TJUM-05-25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 157.07 USDGross price for quantities from 1 pcs - 157.07 USD
Net price for quantities from 10 pcs - 125.66 USDGross price for quantities from 10 pcs - 125.66 USD
Net price for quantities from 20 pcs - 109.95 USDGross price for quantities from 20 pcs - 109.95 USD