+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TJUM-05-30

Pillow block; aluminium,iglidur® J; 30mm; DryLin® R; short


Manufacturer: IGUS

Manufacturer part number:
TJUM-05-30
TME Symbol:
TJUM-05-30

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
30mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
short
Gross weight377 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TJUM-05-30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 195.05 USDGross price for quantities from 1 pcs - 195.05 USD
Net price for quantities from 10 pcs - 156.04 USDGross price for quantities from 10 pcs - 156.04 USD
Net price for quantities from 20 pcs - 136.54 USDGross price for quantities from 20 pcs - 136.54 USD