+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Manufacturer series | TOPFLEX-600-C-PVC | |
Cable structure | 4G10mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 10mm2 | |
Core marking | black, numbered + ground wire | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.6kV/1kV | |
Resistance to | most of oils | |
Max motor power | 15kW | |
Flexibility class | 5 | |
CPR standard | no classification | |
Earth core | yellow-green | |
Cable external diameter | 21.5mm | |
Kind of material | flame retardant | |
Operating temperature | -40...80°C |