+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELTONIKA | |
Type of automation module | switch Ethernet | |
Kind of module | managed | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Manufacturer series | TSW | |
Mounting | for DIN rail mounting | |
Connection | RJ45, SFP x2 | |
Body dimensions | 132x44.2x122.2mm | |
IP rating | IP30 | |
Kit contents | without power supply unit | |
Enclosure material | aluminium | |
Operating temperature | -40...75°C | |
Number of ports | 10 |