+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC.254/60 B-M10

Knob; Ø: 60mm; Int.thread: M10; 26mm; H: 38mm; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.254/60 B-M10
TME Symbol:
VC.254/60B-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
60mm
Internal thread
M10
Thread length
26mm
Height
38mm
Body material
duroplast PF
Body colour
black gloss
Boss material
brass
Operating temperature
-20...110°C
Gross weight92.31 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VC.254/60 B-M10
0 in TME stock
Net price for quantities from 1 pcs - 11.80 USDGross price for quantities from 1 pcs - 11.80 USD
Net price for quantities from 10 pcs - 9.37 USDGross price for quantities from 10 pcs - 9.37 USD
Net price for quantities from 50 pcs - 8.45 USDGross price for quantities from 50 pcs - 8.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.