+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC.254/70 B-M14

Knob; Ø: 70mm; Int.thread: M14; 26mm; H: 45mm; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.254/70 B-M14
TME Symbol:
VC.254/70B-M14

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
70mm
Internal thread
M14
Thread length
26mm
Height
45mm
Body material
duroplast PF
Body colour
black gloss
Boss material
brass
Operating temperature
-20...110°C
Gross weight115 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VC.254/70 B-M14
0 in TME stock
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD
Net price for quantities from 10 pcs - 10.79 USDGross price for quantities from 10 pcs - 10.79 USD
Net price for quantities from 50 pcs - 9.73 USDGross price for quantities from 50 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.