+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC.254/85 B-M16

Knob; Ø: 85mm; Int.thread: M16; 35mm; H: 56mm; duroplast PF; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.254/85 B-M16
TME Symbol:
VC.254/85B-M16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
85mm
Internal thread
M16
Thread length
35mm
Height
56mm
Body material
duroplast PF
Body colour
black gloss
Boss material
brass
Operating temperature
-20...110°C
Gross weight210 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VC.254/85 B-M16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.34 USDGross price for quantities from 1 pcs - 22.34 USD
Net price for quantities from 10 pcs - 17.75 USDGross price for quantities from 10 pcs - 17.75 USD
Net price for quantities from 50 pcs - 16.01 USDGross price for quantities from 50 pcs - 16.01 USD