+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAFA-5604-10S

Enclosure: rack cabinet; Standard: 19"; 4U; W: 570mm; H: 277mm; grey


Manufacturer: LANBERG

Manufacturer part number:
WAFA-5604-10S

Alternative designations: Z34154

TME Symbol:
WAFA-5604-10S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
4U
Width
570mm
Height
277mm
Depth
600mm
Body colour
grey
Version
hanging
Gross weight17.6 kg
EAN code5901969441680

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WAFA-5604-10S
1 in TME stock
Net price for quantities from 1 pcs - 108.04 USDGross price for quantities from 1 pcs - 108.04 USD
Net price for quantities from 3 pcs - 100.79 USDGross price for quantities from 3 pcs - 100.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts