+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10100025

Scissors; for cables; 160mm; Kit: holster,cutters


Manufacturer: WEICON

Manufacturer part number:
10100025

Alternative designations: ELECTRICIAN SCISSORS XL

TME Symbol:
WEICON-10100025

Specification

Manufacturer
WEICON
Type of tool
scissors
Tools application
for cables
Tool length
160mm
Oblique pliers/knives features
crimping wire-end ferrules 0.5 - 6mm2
Kit contents
  • cutters
  • holster
Gross weight160.3 g
EAN code4024596098063
See other products in this category: Shears, Scissors, Knives WEICON,
*
10100025
12 in TME stock
Net price for quantities from 1 pcs - 25.76 USDGross price for quantities from 1 pcs - 25.76 USD
Net price for quantities from 3 pcs - 23.16 USDGross price for quantities from 3 pcs - 23.16 USD
Net price for quantities from 6 pcs - 21.71 USDGross price for quantities from 6 pcs - 21.71 USD
Net price for quantities from 12 pcs - 20.99 USDGross price for quantities from 12 pcs - 20.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs