+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NO. 35

Scissors; for cables; 150mm; Material: stainless steel


Manufacturer: WEICON

Manufacturer part number:
NO. 35
TME Symbol:
WEICON-52000035

Specification

Manufacturer
WEICON
Type of tool
scissors
Tools application
for cables
Tool length
150mm
Oblique pliers/knives features
insulation stripping from the round wires
Standard equipment
case
Blade material
stainless steel
Gross weight126.47 g
See other products in this category: Shears, Scissors, Knives WEICON,
*
NO. 35
37 in TME stock
Net price for quantities from 1 pcs - 32.66 USDGross price for quantities from 1 pcs - 32.66 USD
Net price for quantities from 3 pcs - 29.36 USDGross price for quantities from 3 pcs - 29.36 USD
Net price for quantities from 6 pcs - 27.53 USDGross price for quantities from 6 pcs - 27.53 USD
Net price for quantities from 12 pcs - 26.61 USDGross price for quantities from 12 pcs - 26.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.