+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2470E

Pliers; side,cutting,elongated; ESD; 140mm; Erem

Manufacturer: WELLER

Manufacturer part number:
2470E
TME Symbol:
WEL.2470E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, elongated, side
Version
ESD
Pliers length
140mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cutting range
  • medium hard wire Ø0,4mm max
  • soft wire Ø0,6mm max
Gross weight96.81 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
2470E
1 in TME stock
Net price for quantities from 1 pcs - 113.99 USDGross price for quantities from 1 pcs - 113.99 USD
Net price for quantities from 3 pcs - 105.85 USDGross price for quantities from 3 pcs - 105.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.