+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2476TX2

Pliers; side,cutting; ESD; 128mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
2476TX2
TME Symbol:
WEL.2476TX2

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
128mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cutting range
  • hard wire Ø0,5mm max
  • medium hard wire Ø0,8mm max
  • soft wire Ø1,2mm max
Gross weight73.4 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
2476TX2
0 in TME stock
Net price for quantities from 1 pcs - 281.92 USDGross price for quantities from 1 pcs - 281.92 USD
Net price for quantities from 3 pcs - 261.79 USDGross price for quantities from 3 pcs - 261.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.