+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

512NW

Pliers; cutting; ESD; 115mm; Erem; with side face

Manufacturer: WELLER

Manufacturer part number:
512NW
TME Symbol:
WEL.512NW

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting
Version
ESD
Oblique pliers/knives features
additional spring restraining wire cut missing parts
Pliers length
115mm
Manufacturer series
Erem
Kind of cut
with side face
Cutting range
  • hard wire Ø0,5mm max
  • medium hard wire Ø1mm max
  • soft wire Ø1,6mm max
Gross weight67 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
512NW
1 in TME stock
Net price for quantities from 1 pcs - 91.79 USDGross price for quantities from 1 pcs - 91.79 USD
Net price for quantities from 3 pcs - 85.23 USDGross price for quantities from 3 pcs - 85.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts