+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

531E

Pliers; flat; ESD; 120mm; Erem

Manufacturer: WELLER

Manufacturer part number:
531E
TME Symbol:
WEL.531E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
flat
Version
ESD
Oblique pliers/knives features
smooth gripping surfaces
Pliers length
120mm
Manufacturer series
Erem
Gross weight75.8 g
See other products in this category: Flat and Semicircular Pliers WELLER,
See other products from this series.:
*
531E
0 in TME stock
Net price for quantities from 1 pcs - 140.97 USDGross price for quantities from 1 pcs - 140.97 USD
Net price for quantities from 3 pcs - 131.91 USDGross price for quantities from 3 pcs - 131.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.